TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, DPDT

Subtotal (1 box of 10 units)*

£162.50

(exc. VAT)

£195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£16.25£162.50

*price indicative

RS Stock No.:
136-1904
Mfr. Part No.:
SR6D4024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

DPDT

Number of Poles

4

Coil Resistance

480Ω

Coil Power

1200mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Terminal Type

Solder

Height

16.5mm

Depth

16.5mm

Length

55mm

Contact Material

Silver Alloy

Isolation Coil To Contact

4kVrms

Series

SR6

COO (Country of Origin):
CZ

Safety Relay SR6 Series


8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC

Ambient temperature range; -25 to +70°C

Force guided contacts to EN50205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy