Omron D6F Series Air Flow Controller for Air, 1L/min Min, 50L/min Max

Stock information currently inaccessible
RS Stock No.:
204-3922
Mfr. Part No.:
D6F50A6000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Media Monitored

Air

Product Type

Flow Controller

Device Type

Air

Minimum Flow Rate

1L/min

Maximum Flow Rate

50L/min

Maximum Pressure

500kPa

Maximum Supply Voltage

26.4V dc

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series

D6F

Standards/Approvals

RoHS

Current Rating

15mA

COO (Country of Origin):
JP
The Omron Electronic Components flow sensor with high accuracy works with 10.8 to 26.4VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connector with aluminium alloy case.

500kPa withstand pressure

35 to 85% operating humidity

-10 to 60°C operating temperature

IEC IP40 degree of protection

Related links