Knightsbridge FLB LED Floodlight, 100 LED, 48.3 W, 4000 lm, IP65, 230 V
- RS Stock No.:
- 876-5168
- Mfr. Part No.:
- FLB50
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£86.87
(exc. VAT)
£104.24
(inc. VAT)
- RS Stock No.:
- 876-5168
- Mfr. Part No.:
- FLB50
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 48.3 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 100 | |
| Luminosity | 4000 lm | |
| Dimensions | 328 x 285 x 65 mm | |
| Colour Temperature | 4000K | |
| Height | 328mm | |
| Life Hours | 30000h | |
| Width | 285 mm | |
| Depth | 65 mm | |
| Solar Panel | No | |
| Series | FLB | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Standards Met | BS EN 60598, CE, ISO 9001 QMS | |
| Lamp Supplied | Yes | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 48.3 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 100 | ||
Luminosity 4000 lm | ||
Dimensions 328 x 285 x 65 mm | ||
Colour Temperature 4000K | ||
Height 328mm | ||
Life Hours 30000h | ||
Width 285 mm | ||
Depth 65 mm | ||
Solar Panel No | ||
Series FLB | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
Standards Met BS EN 60598, CE, ISO 9001 QMS | ||
Lamp Supplied Yes | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
Knightsbridge IP65 LED Floodlight FLB Series
The Knightsbridge FLB series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright white light illumination. This Floodlight is manufactured in robust die-cast aluminium casing and uses high quality LEDs. The Floodlight is IP65 rated and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The FLB series of floodlights are environmentally friendly and energy efficient.
Finish Black
LED colour 4000K white light
Die-cast aluminium casing
Class I
IP65 rated
Comes with 300 mm cable
LED colour 4000K white light
Die-cast aluminium casing
Class I
IP65 rated
Comes with 300 mm cable


