Osram, Security LED Floodlight, 1 LED, 20 W, 1900 lm, IP65, 240 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6329
Mfr. Part No.:
4058075814691
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

20 W

Voltage

240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

1900 lm

Colour Temperature

4000K

Dimensions

167 x 223.5 x 44 mm

Life Hours

50000h

Height

44mm

Width

167 mm

Depth

223.5 mm

Lamp Type

LED

Floodlight Type

LED Floodlight

PIR Included

Yes

Lamp Supplied

Yes

Operating Temperature Range

-20 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Beam Angle

100°

Replacement for floodlights with halogen lamps
Car parks and underpasses
Garages
Public areas
Building facades
Construction areas
High luminous efficacy
Energy savings of up to 90 % compared to halogen lamp floodlights
Optimized weight and size due to compact design
Very homogenous light
3 years guarantee
Microprismatic optics
PIR motion and daylight sensor
Black polycarbonate housing, tempered glass cover
Ambient temperature in operation: -20…+50 °C