Osram Floodlight, 20 W, 2100 lm, IK07, IP65, 220 → 240 V ac
- RS Stock No.:
- 175-6309
- Mfr. Part No.:
- 4058075097469
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-6309
- Mfr. Part No.:
- 4058075097469
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 20 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IK07, IP65 | |
| Luminosity | 2100 lm | |
| Dimensions | 130 x 140 x 41 mm | |
| Colour Temperature | 3000K | |
| Height | 130mm | |
| Life Hours | 50000h | |
| Width | 140 mm | |
| Depth | 41 mm | |
| Lamp Type | LED | |
| Floodlight Type | Outdoor | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Reflector Shape | Symmetric | |
| Beam Angle | 100 x 100° | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 20 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IK07, IP65 | ||
Luminosity 2100 lm | ||
Dimensions 130 x 140 x 41 mm | ||
Colour Temperature 3000K | ||
Height 130mm | ||
Life Hours 50000h | ||
Width 140 mm | ||
Depth 41 mm | ||
Lamp Type LED | ||
Floodlight Type Outdoor | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
Reflector Shape Symmetric | ||
Beam Angle 100 x 100° | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
Ledvance 20W LED Floodlight, White
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 2100 lm makes it great for lighting large areas, such as carparks, parks, sports courts, construction areas. Switching to LED from traditional lighting ensures reliability and more importantly prolonged life expectancy, with up to 50,000 hours from this 20W floodlight.
Features and Benefits
Up to 90% energy efficient than traditional Halogen security floodlights
Luminosity output of 2100 Lumens
Power consumption of 20W
Angled bracket for easy wall installation
Tough Polycarbonate housing and tempered glass cover
Frosted cover made of tempered glass for a uniformed illumination
Optimized weight and size due to compact design
IP65 Rated - For use outdoor
3000K Colour Temperature (Warm White)
3 Year Guarantee
Luminosity output of 2100 Lumens
Power consumption of 20W
Angled bracket for easy wall installation
Tough Polycarbonate housing and tempered glass cover
Frosted cover made of tempered glass for a uniformed illumination
Optimized weight and size due to compact design
IP65 Rated - For use outdoor
3000K Colour Temperature (Warm White)
3 Year Guarantee
Typical Applications
Warehouses
Car Parks
Walkways
Construction Areas
Parks
FAQs
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. Making it less likely to fail completely, a well built LED luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
