EMERSON – AVENTICS 651 Filter Regulator, 25 μm, 1/4 in, Manual, Semi Automatic, 10 bar

Subtotal (1 unit)*

£92.50

(exc. VAT)

£111.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 12 June 2026
  • Plus 10 unit(s) shipping from 17 June 2026
  • Plus 9 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.50

*price indicative

RS Stock No.:
136-6291
Mfr. Part No.:
G651APJP2GA00HN
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Product Type

Filter Regulator

Port Size

1/4 in

Maximum Flow Rate

2360L/min

Maximum Operating Pressure

10 bar

Connection Thread Standard

G

Series

651

Drain Type

Manual, Semi Automatic

Filtration Size

25μm

Overall Length

50mm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Height

215.5mm

Standards/Approvals

RoHS

Overall Width

58mm

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0 to 16 bar

COO (Country of Origin):
PL

651 Series Filter Regulators


The 651 Series offers a complete range of modular, easy-to-assemble air preparation products. It includes the several filtration options (particulate, coalescing and adsorbing) with an extensive selection of bowl types and drains. Extended temperature range capabilities (-40°F to 176°F / -40°C to 80°C) allow the 651 series to be specified across a broad range of applications and industries.

Features and Benefits


• Optional low profile gauge, round gauge, digital gauge or digital pressure switch

• Key lockable and tamperproof options on Regulators and Filter/Regulators

• Polycarbonate and aluminium bowls with or without a glass sight gauge

• Air purity class according to ISO 8573-1: 2010

Regulators and Filter Regulators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy