Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 220nF, Surface Mount

Subtotal (1 reel of 1500 units)*

£685.50

(exc. VAT)

£822.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
1500 +£0.457£685.50

*price indicative

RS Stock No.:
923-0367
Mfr. Part No.:
ECWU1224KC9
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220nF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

ECWU(C)

Length

7.1mm

Depth

5mm

Height

2.4mm

Dimensions

7.1 x 5 x 2.4mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

2820

COO (Country of Origin):
JP

Panasonic ECWU(C) Plastic Film Capacitors


Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications


Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.


SMT 85°C

Related links