Panasonic ECPU (A) Polypropylene Film Capacitor, 16V dc, ±20%, 1μF, Surface Mount
- RS Stock No.:
- 923-0112
- Mfr. Part No.:
- ECPU1C105MA5
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-0112
- Mfr. Part No.:
- ECPU1C105MA5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±20% | |
Series | ECPU (A) | |
Suppression Class | X | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 1.4mm | |
Dimensions | 3.2 x 2.5 x 1.4mm | |
Terminal Type | Surface Mount | |
Package/Case | 1210 (3225M) | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±20% | ||
Series ECPU (A) | ||
Suppression Class X | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.4mm | ||
Dimensions 3.2 x 2.5 x 1.4mm | ||
Terminal Type Surface Mount | ||
Package/Case 1210 (3225M) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
ECPU (A) Series
ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.
Reflow soldering only
Small 3225 package size
Small 3225 package size
Applications
Suitable applications for these film capacitors include noise suppression and coupling.
Related links
- Panasonic ECPU (A) Polypropylene Film Capacitor ±20% Surface Mount
- Panasonic ECPU (A) Polypropylene Film Capacitor ±20% Surface Mount
- Panasonic ECPU (A) Polypropylene Film Capacitor ±20% Surface Mount
- Panasonic ECPU (A) Polypropylene Film Capacitor ±20% Surface Mount
- Panasonic ECPU (A) Polypropylene Film Capacitor ±20% Surface Mount
- Panasonic ECPU (A) Polypropylene Film Capacitor ±20% Surface Mount
- Panasonic ECPU (A) Polypropylene Film Capacitor ±20% Surface Mount
- Panasonic ECPU (A) Polypropylene Film Capacitor 220nF, Surface Mount