EPCOS B32652 Polypropylene Film Capacitor, 1.6kV dc, ±5%, 2.2nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
896-1622
Mfr. Part No.:
B32652J1222J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2nF

Voltage

1.6kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

5mm

Lead Length

6.1mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Dissipation Factor

2 % @ 100 kHz

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps