EPCOS B32652 Polypropylene Film Capacitor, 2kV dc, ±5%, 1.5nF, Through Hole
- RS Stock No.:
- 896-1600
- Mfr. Part No.:
- B32652A2152J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.57
(exc. VAT)
£4.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.357 | £3.57 |
50 - 190 | £0.253 | £2.53 |
200 - 490 | £0.176 | £1.76 |
500 + | £0.146 | £1.46 |
*price indicative
- RS Stock No.:
- 896-1600
- Mfr. Part No.:
- B32652A2152J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5nF | |
Voltage | 2kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32652 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Lead Length | 6.1mm | |
Depth | 6mm | |
Height | 11mm | |
Dimensions | 18 x 6 x 11mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 2 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32652 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6.1mm | ||
Depth 6mm | ||
Height 11mm | ||
Dimensions 18 x 6 x 11mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 2 % @ 100 kHz | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Related links
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole