EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 2.2nF, Through Hole
- RS Stock No.:
- 896-1540
- Mfr. Part No.:
- B32620J0222J000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-1540
- Mfr. Part No.:
- B32620J0222J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.2nF | |
Voltage | 1kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32620 | |
Lead Pitch | 7.5mm | |
Length | 10mm | |
Depth | 5mm | |
Lead Length | 6.1mm | |
Height | 10.5mm | |
Dimensions | 10 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.5mm | |
Dissipation Factor | 4 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.2nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32620 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 5mm | ||
Lead Length 6.1mm | ||
Height 10.5mm | ||
Dimensions 10 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 4 % @ 100 kHz | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Related links
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole