EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 50 units)*

£6.05

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 500 left, ready to ship
  • Final 450 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
50 - 200£0.121£6.05
250 - 950£0.103£5.15
1000 - 2450£0.091£4.55
2500 +£0.078£3.90

*price indicative

Packaging Options:
RS Stock No.:
896-1307
Mfr. Part No.:
B32529C0104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Dissipation Factor

30 % @ 100 kHz

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links