EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 896-1304
- Mfr. Part No.:
- B32529C0105J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.51
(exc. VAT)
£4.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,700 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.351 | £3.51 |
50 - 90 | £0.298 | £2.98 |
100 - 240 | £0.264 | £2.64 |
250 - 990 | £0.228 | £2.28 |
1000 + | £0.212 | £2.12 |
*price indicative
- RS Stock No.:
- 896-1304
- Mfr. Part No.:
- B32529C0105J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Length | 7.3mm | |
Depth | 4.5mm | |
Height | 9.5mm | |
Dimensions | 7.3 x 4.5 x 9.5mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | 10 % @ 1 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
Length 7.3mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 7.3 x 4.5 x 9.5mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 10 % @ 1 kHz | ||
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Related links
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole