EPCOS B32522 Polyester Film Capacitor, 250V dc, ±5%, 680nF, Through Hole

Subtotal (1 pack of 5 units)*

£4.02

(exc. VAT)

£4.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 1,895 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.804£4.02

*price indicative

RS Stock No.:
896-1225
Mfr. Part No.:
B32522C3684J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

680nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32522

Lead Pitch

15mm

Length

18mm

Depth

7mm

Height

12.5mm

Dimensions

18 x 7 x 12.5mm

Dielectric

Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

15 % @ 10 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

B32521...B32524 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links