EPCOS B32521 Polyester Film Capacitor, 100V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 896-1183
- Mfr. Part No.:
- B32521C1105J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.05
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 145 left, ready to ship
- Plus 5 left, ready to ship from another location
- Final 40 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.61 | £3.05 |
50 - 95 | £0.52 | £2.60 |
100 - 495 | £0.458 | £2.29 |
500 - 1995 | £0.396 | £1.98 |
2000 + | £0.366 | £1.83 |
*price indicative
- RS Stock No.:
- 896-1183
- Mfr. Part No.:
- B32521C1105J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32521 | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 6mm | |
Height | 12mm | |
Dimensions | 13 x 6 x 12mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.6mm | |
Dissipation Factor | 15 % @ 10 kHz | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32521 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 6mm | ||
Height 12mm | ||
Dimensions 13 x 6 x 12mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Dissipation Factor 15 % @ 10 kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Related links
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor 250 V dc 220nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor 63 V dc 1μF, Through Hole