EPCOS B32774 Polypropylene Capacitor PP, 700 V dc, 800 V dc, ±10%, 12μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£4.15

(exc. VAT)

£4.98

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 323 unit(s), ready to ship
Units
Per unit
1 - 9£4.15
10 - 49£2.81
50 - 99£2.71
100 - 199£2.64
200 +£2.59

*price indicative

Packaging Options:
RS Stock No.:
882-9452
Mfr. Part No.:
B32774D8126K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

12µF

Voltage

700 V dc, 800 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32774

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

22mm

Height

36.5mm

Equivalent Series Resistance

6.8mΩ

Dimensions

31.5 x 22 x 36.5mm

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)


MKP DC link High Density Series up to 480 μF

High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links