EPCOS B32774 Polypropylene Capacitor PP, 1.1 kV dc, 1.3 kV dc, ±10%, 3μF, Through Hole
- RS Stock No.:
- 882-9442
- Mfr. Part No.:
- B32774D1305K000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-9442
- Mfr. Part No.:
- B32774D1305K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 3µF | |
Voltage | 1.1 kV dc, 1.3 kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32774 | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Lead Length | 6mm | |
Depth | 18mm | |
Equivalent Series Resistance | 16mΩ | |
Height | 27.5mm | |
Dimensions | 31.5 x 18 x 27.5mm | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 3µF | ||
Voltage 1.1 kV dc, 1.3 kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32774 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Lead Length 6mm | ||
Depth 18mm | ||
Equivalent Series Resistance 16mΩ | ||
Height 27.5mm | ||
Dimensions 31.5 x 18 x 27.5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Density Series up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0