EPCOS B32674 Polypropylene Capacitor PP, 300 V dc, 450 V dc, ±11%, 12μF, Through Hole
- RS Stock No.:
- 882-9332
- Mfr. Part No.:
- B32674D3126K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.38 |
5 - 9 | £6.05 |
10 - 24 | £5.75 |
25 - 49 | £5.41 |
50 + | £5.10 |
*price indicative
- RS Stock No.:
- 882-9332
- Mfr. Part No.:
- B32674D3126K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 12µF | |
Voltage | 300 V dc, 450 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±11% | |
Series | B32674 | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Lead Length | 6mm | |
Depth | 22mm | |
Height | 36.5mm | |
Equivalent Series Resistance | 4mΩ | |
Dimensions | 31.5 x 22 x 36.5mm | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | ≤0.005 %@ 1kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 12µF | ||
Voltage 300 V dc, 450 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±11% | ||
Series B32674 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Lead Length 6mm | ||
Depth 22mm | ||
Height 36.5mm | ||
Equivalent Series Resistance 4mΩ | ||
Dimensions 31.5 x 22 x 36.5mm | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor ≤0.005 %@ 1kHz | ||
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- EPCOS B32674 Polypropylene Capacitor PP 450 V dc 12μF, Through Hole
- EPCOS B32674 Polypropylene Capacitor PP 450 V dc 10μF, Through Hole
- EPCOS B32674 Polypropylene Capacitor PP 450 V dc 3.3μF
- EPCOS B32674 Polypropylene Capacitor PP 450 V dc 5.6μF, Through Hole
- EPCOS B32674 Polypropylene Capacitor PP 630 V dc 1.5μF, Through Hole
- EPCOS B32674 Polypropylene Capacitor PP 630 V dc 2.2μF, Through Hole
- EPCOS B32674 Polypropylene Capacitor PP 630 V dc 4.7μF, Through Hole
- EPCOS B32674 Polypropylene Capacitor PP 630 V dc 3.3μF, Through Hole