EPCOS B32672P Polypropylene Film Capacitor, 200 V ac, 520 V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 882-9290
- Mfr. Part No.:
- B32672P5105K000
- Brand:
- EPCOS
Subtotal (1 pack of 5 units)*
£4.20
(exc. VAT)
£5.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.84 | £4.20 |
*price indicative
- RS Stock No.:
- 882-9290
- Mfr. Part No.:
- B32672P5105K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 200 V ac, 520 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32672P | |
Lead Pitch | 15mm | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 9mm | |
Height | 17.5mm | |
Dimensions | 18 x 9 x 17.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 200 V ac, 520 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32672P | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 9mm | ||
Height 17.5mm | ||
Dimensions 18 x 9 x 17.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz | ||
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Radial 125°C
Related links
- EPCOS B32672P Polypropylene Film Capacitor 520 V dc 1μF, Through Hole
- EPCOS B32671P Polypropylene Film Capacitor 520 V dc 220nF, Through Hole
- EPCOS B32671P Polypropylene Film Capacitor 520 V dc 100nF, Through Hole
- EPCOS B32671P Polypropylene Film Capacitor 520 V dc 82nF, Through Hole
- EPCOS B32672P Polypropylene Film Capacitor 450 V dc 680nF, Through Hole
- EPCOS B32672P Polypropylene Film Capacitor 450 V dc 1μF, Through Hole
- EPCOS B32672P Polypropylene Film Capacitor 450 V dc 2.2μF, Through Hole
- EPCOS B32672Z Metallised Polypropylene Film Capacitor 520 V dc 1μF, Through Hole