EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 4.7nF, Through Hole
- RS Stock No.:
- 882-9262
- Mfr. Part No.:
- B32672L8472J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.60
(exc. VAT)
£6.725
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,550 unit(s) ready to ship
- Plus 999,996,425 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.224 | £5.60 |
125 - 475 | £0.114 | £2.85 |
500 - 1225 | £0.094 | £2.35 |
1250 + | £0.092 | £2.30 |
*price indicative
- RS Stock No.:
- 882-9262
- Mfr. Part No.:
- B32672L8472J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 4.7nF | |
Voltage | 2 kV dc, 700 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32672L | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5mm | |
Lead Length | 6mm | |
Height | 10.5mm | |
Dimensions | 18 x 5 x 10.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 4.7nF | ||
Voltage 2 kV dc, 700 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32672L | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5mm | ||
Lead Length 6mm | ||
Height 10.5mm | ||
Dimensions 18 x 5 x 10.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | ||
Maximum Operating Temperature +125°C | ||
B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)
Wound capacitor technology with Epoxy resin sealing
Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Radial 125°C
Related links
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 4.7nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 1nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 6.8nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 12nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 2.2nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 3.9nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 22nF, Through Hole