EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 22nF, Through Hole
- RS Stock No.:
- 882-9253
- Mfr. Part No.:
- B32672L8223J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.08
(exc. VAT)
£3.695
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 1,720 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.616 | £3.08 |
50 - 95 | £0.374 | £1.87 |
100 - 245 | £0.296 | £1.48 |
250 - 495 | £0.29 | £1.45 |
500 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 882-9253
- Mfr. Part No.:
- B32672L8223J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 22nF | |
Voltage | 2 kV dc, 700 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32672L | |
Lead Pitch | 15mm | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 9mm | |
Height | 17.5mm | |
Dimensions | 18 x 9 x 17.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 22nF | ||
Voltage 2 kV dc, 700 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32672L | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 9mm | ||
Height 17.5mm | ||
Dimensions 18 x 9 x 17.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | ||
B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)
Wound capacitor technology with Epoxy resin sealing
Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Radial 125°C
Related links
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 22nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 6.8nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 12nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 3.3nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 1nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 2.2nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 1.2nF, Through Hole