EPCOS B32672L Metallised Polypropylene Film Capacitor, 1.6 kV dc, 600 V ac, ±5%, 22nF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
882-9219
Mfr. Part No.:
B32672L1223J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

22nF

Voltage

1.6 kV dc, 600 V ac

Tolerance

±5%

Series

B32672L

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+125°C

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)


Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits


Radial 125°C