Panasonic ECHU(C) PPS Film Capacitor, 100V dc, ±2%, 22nF, Surface Mount
- RS Stock No.:
- 808-4914
- Mfr. Part No.:
- ECHU1223GC9
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-4914
- Mfr. Part No.:
- ECHU1223GC9
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22nF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±2% | |
Series | ECHU(C) | |
Length | 4.8mm | |
Depth | 3.3mm | |
Height | 2.4mm | |
Dimensions | 4.8 x 3.3 x 2.4mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Package/Case | 2416 (6041M) | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22nF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series ECHU(C) | ||
Length 4.8mm | ||
Depth 3.3mm | ||
Height 2.4mm | ||
Dimensions 4.8 x 3.3 x 2.4mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Package/Case 2416 (6041M) | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
ECHU(C) Series
Polyphenylene Sulphide (PPS film) capacitors
Low ESR
Suitable for flow and reflow soldering
Ideal for time constant, filtering, oscillators and resonant circuits
Low ESR
Suitable for flow and reflow soldering
Ideal for time constant, filtering, oscillators and resonant circuits
SMT 125°C