Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 2.2μF, Through Hole
- RS Stock No.:
- 808-4905
- Mfr. Part No.:
- ECWF2225JA
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-4905
- Mfr. Part No.:
- ECWF2225JA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWF(A) | |
Lead Pitch | 15mm | |
Length | 18.8mm | |
Depth | 12.6mm | |
Height | 17.6mm | |
Dimensions | 18.8 x 12.6 x 17.6mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWF(A) | ||
Lead Pitch 15mm | ||
Length 18.8mm | ||
Depth 12.6mm | ||
Height 17.6mm | ||
Dimensions 18.8 x 12.6 x 17.6mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0