Panasonic ECWF(L) Polypropylene Film Capacitor, 630V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 808-4876
- Mfr. Part No.:
- ECWF6474JL
- Brand:
- Panasonic
Image representative of range
Bulk discount available
Subtotal (1 pack of 25 units)*
£20.225
(exc. VAT)
£24.275
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 375 unit(s) shipping from 19 January 2026
- Plus 300 unit(s) shipping from 16 February 2026
- Plus 999,999,300 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.809 | £20.23 |
100 - 225 | £0.606 | £15.15 |
250 - 475 | £0.548 | £13.70 |
500 + | £0.491 | £12.28 |
*price indicative
- RS Stock No.:
- 808-4876
- Mfr. Part No.:
- ECWF6474JL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWF(L) | |
Lead Pitch | 17.5mm | |
Length | 20.5mm | |
Depth | 13.5mm | |
Height | 20.1mm | |
Dimensions | 20.5 x 13.5 x 20.1mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWF(L) | ||
Lead Pitch 17.5mm | ||
Length 20.5mm | ||
Depth 13.5mm | ||
Height 20.1mm | ||
Dimensions 20.5 x 13.5 x 20.1mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
ECWF(L) Series
Metallised polypropylene radial film capacitors
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32673P Polypropylene Film Capacitor 10% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole