Panasonic ECWF(L) Polypropylene Film Capacitor, 630V dc, ±3%, 10nF, Through Hole
- RS Stock No.:
- 808-4744
- Mfr. Part No.:
- ECWF6103HL
- Brand:
- Panasonic
Image representative of range
Bulk discount available
Subtotal (1 pack of 25 units)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.80 | £20.00 |
100 - 225 | £0.607 | £15.18 |
250 - 475 | £0.577 | £14.43 |
500 + | £0.453 | £11.33 |
*price indicative
- RS Stock No.:
- 808-4744
- Mfr. Part No.:
- ECWF6103HL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±3% | |
Series | ECWF(L) | |
Lead Pitch | 10mm | |
Length | 12.5mm | |
Depth | 5.2mm | |
Height | 8mm | |
Dimensions | 12.5 x 5.2 x 8mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±3% | ||
Series ECWF(L) | ||
Lead Pitch 10mm | ||
Length 12.5mm | ||
Depth 5.2mm | ||
Height 8mm | ||
Dimensions 12.5 x 5.2 x 8mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
ECWF(L) Series
Metallised polypropylene radial film capacitors
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0