Panasonic ECWU(X) Polyethylene Naphthalate Film Capacitor, 100V dc, ±5%, 3.3nF, Surface Mount

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
808-4683
Mfr. Part No.:
ECWU1332JX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3nF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECWU(X)

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Dimensions

3.2 x 1.6 x 1.5mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Package/Case

H3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

ECWU(X) Series


Non polar construction stacked metalized PEN film with mold-less construction
Recommended applications include coupling, by-pass and general purpose


SMT 105°C