Panasonic ECQE(B) Polyester Film Capacitor, 250V dc, ±10%, 4.7μF, Radial

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
808-3466
Mfr. Part No.:
ECQE2475KB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7µF

Voltage

250V dc

Mounting Type

Radial

Tolerance

±10%

Series

ECQE(B)

Lead Pitch

17.5mm

Length

20.8mm

Depth

11.9mm

Height

21mm

Dimensions

20.8 x 11.9 x 21mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

ECQE(B) Series


Non-inductive construction
Self-healing
Flame retardant epoxy resin coating