Panasonic ECQE Polyester Film Capacitor, 400V dc, ±10%, 1.2μF, Radial

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
808-3410
Mfr. Part No.:
ECQE4125KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.2µF

Voltage

400V dc

Mounting Type

Radial

Tolerance

±10%

Series

ECQE

Lead Pitch

22.5mm

Length

26mm

Depth

9.5mm

Height

18.9mm

Dimensions

26 x 9.5 x 18.9mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

Panasonic ECQE(F) Polyester Film Capacitors


Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications


ECQE(F) capacitors are recommended for general purpose usage.