Panasonic ECQE Polyester Film Capacitor, 250V dc, ±5%, 220nF, Radial
- RS Stock No.:
- 808-3375
- Mfr. Part No.:
- ECQE2224JB
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
£0.19
(exc. VAT)
£0.23
(inc. VAT)
- RS Stock No.:
- 808-3375
- Mfr. Part No.:
- ECQE2224JB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220nF | |
Voltage | 250V dc | |
Mounting Type | Radial | |
Tolerance | ±5% | |
Series | ECQE | |
Lead Pitch | 7.5mm | |
Length | 10.3mm | |
Depth | 5.4mm | |
Height | 10.1mm | |
Dimensions | 10.3 x 5.4 x 10.1mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Mounting Type Radial | ||
Tolerance ±5% | ||
Series ECQE | ||
Lead Pitch 7.5mm | ||
Length 10.3mm | ||
Depth 5.4mm | ||
Height 10.1mm | ||
Dimensions 10.3 x 5.4 x 10.1mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- CN
ECQE(B) Series
Non-inductive construction
Self-healing
Flame retardant epoxy resin coating
Self-healing
Flame retardant epoxy resin coating