Panasonic EZPE Polypropylene Film Capacitor, 1.3kV dc, ±10%, 25μF, Through Hole
- RS Stock No.:
- 808-3334
- Mfr. Part No.:
- EZPE1D256MTA
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£13.86
(exc. VAT)
£16.63
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £13.86 |
25 - 49 | £12.75 |
50 - 99 | £11.65 |
100 - 249 | £10.67 |
250 + | £9.84 |
*price indicative
- RS Stock No.:
- 808-3334
- Mfr. Part No.:
- EZPE1D256MTA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 25µF | |
Voltage | 1.3kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EZPE | |
Lead Pitch | 52.5mm | |
Length | 57.5mm | |
Depth | 35mm | |
Height | 56mm | |
Dimensions | 57.5 x 35 x 56mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 25µF | ||
Voltage 1.3kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPE | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 35mm | ||
Height 56mm | ||
Dimensions 57.5 x 35 x 56mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1.2mm | ||
- COO (Country of Origin):
- CN
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
Related links
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole