Panasonic ECWF(J) Metallised Polypropylene Film Capacitor, 450V dc, ±5%, 4.7μF, Through Hole

Bulk discount available

Subtotal (1 pack of 50 units)*

£42.00

(exc. VAT)

£50.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 50£0.84£42.00
100 - 450£0.745£37.25
500 - 950£0.529£26.45
1000 +£0.502£25.10

*price indicative

RS Stock No.:
808-3331
Mfr. Part No.:
ECWFD2W475J
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7µF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(J)

Lead Pitch

22.5mm

Length

25.3mm

Depth

11.7mm

Height

16.4mm

Dimensions

25.3 x 11.7 x 16.4mm

Dielectric

Metallised Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors


Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications


These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links