Panasonic ECWF(L) Polypropylene Film Capacitor, 400V dc, ±5%, 100nF, Through Hole
- RS Stock No.:
- 807-6935
- Mfr. Part No.:
- ECW-F4104JL
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-6935
- Mfr. Part No.:
- ECW-F4104JL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWF(L) | |
Lead Pitch | 12.5mm | |
Length | 15.5mm | |
Depth | 6.5mm | |
Height | 11mm | |
Dimensions | 15.5 x 6.5 x 11mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWF(L) | ||
Lead Pitch 12.5mm | ||
Length 15.5mm | ||
Depth 6.5mm | ||
Height 11mm | ||
Dimensions 15.5 x 6.5 x 11mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
ECWF(L) Series
Metallised polypropylene radial film capacitors
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0