Panasonic ECQUL Metallised Polyester Film Capacitor, 275V ac, ±20%, 1μF
- RS Stock No.:
- 807-6800
- Mfr. Part No.:
- ECQU2A105ML
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-6800
- Mfr. Part No.:
- ECQU2A105ML
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 275V ac | |
Tolerance | ±20% | |
Series | ECQUL | |
Lead Pitch | 22.5mm | |
Suppression Class | X2, Y2 | |
Length | 25.5mm | |
Depth | 12mm | |
Height | 22mm | |
Dimensions | 25.5 x 12 x 22mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 275V ac | ||
Tolerance ±20% | ||
Series ECQUL | ||
Lead Pitch 22.5mm | ||
Suppression Class X2, Y2 | ||
Length 25.5mm | ||
Depth 12mm | ||
Height 22mm | ||
Dimensions 25.5 x 12 x 22mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE