Panasonic ECQE Metallised Polyester Film Capacitor, 250V dc, ±10%, 220nF
- RS Stock No.:
- 807-6746
- Mfr. Part No.:
- ECQ-E2224KB
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-6746
- Mfr. Part No.:
- ECQ-E2224KB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220nF | |
Voltage | 250V dc | |
Tolerance | ±10% | |
Series | ECQE | |
Lead Pitch | 7.5mm | |
Length | 10.3mm | |
Depth | 5.4mm | |
Height | 10.1mm | |
Dimensions | 10.3 x 5.4 x 10.1mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Tolerance ±10% | ||
Series ECQE | ||
Lead Pitch 7.5mm | ||
Length 10.3mm | ||
Depth 5.4mm | ||
Height 10.1mm | ||
Dimensions 10.3 x 5.4 x 10.1mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
ECQE(B) Series
Non-inductive construction
Self-healing
Flame retardant epoxy resin coating
Self-healing
Flame retardant epoxy resin coating