Panasonic ECHU(C) Polyphenylene Sulphide Film Capacitor (PPS), 100V dc, ±2%, 15nF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
807-3652
Mfr. Part No.:
ECH-U1153GC9
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

15nF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(C)

Length

4.8mm

Depth

3.3mm

Height

2mm

Dimensions

4.8 x 3.3 x 2mm

Terminal Type

Surface Mount

Package/Case

2416 (6041M)

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

ECHU(C) Series


Polyphenylene Sulphide (PPS film) capacitors
Low ESR
Suitable for flow and reflow soldering
Ideal for time constant, filtering, oscillators and resonant circuits


SMT 125°C