Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole

Subtotal (1 pack of 5 units)*

£3.57

(exc. VAT)

£4.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 1,185 unit(s) shipping from 28 October 2025
  • Plus 600 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.714£3.57

*price indicative

Packaging Options:
RS Stock No.:
739-8648
Mfr. Part No.:
ECQUAAF474M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUA

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

8.5mm

Height

15mm

Dimensions

26 x 8.5 x 15mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

ECQUA Series 20mm leads


Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.

In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads

Applications


These film capacitors are recommended for application in interference suppressors.

Standards

IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE

Related links