Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 739-8629P
- Mfr. Part No.:
- ECQUAAF104M
- Brand:
- Panasonic
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£17.85
(exc. VAT)
£21.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 540 unit(s) shipping from 27 October 2025
- Plus 1,000 unit(s) shipping from 19 January 2026
- Plus 2,000 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 + | £0.357 |
*price indicative
- RS Stock No.:
- 739-8629P
- Mfr. Part No.:
- ECQUAAF104M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | ECQUA | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 17.5mm | |
Depth | 5mm | |
Height | 12mm | |
Dimensions | 17.5 x 5 x 12mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUA | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 17.5mm | ||
Depth 5mm | ||
Height 12mm | ||
Dimensions 17.5 x 5 x 12mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Related links
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±10% Through Hole