Panasonic ECQUA Polypropylene Film Capacitor, 275V ac, ±10%, 100nF, Through Hole
- RS Stock No.:
- 739-8610
- Mfr. Part No.:
- ECQUAAF104K
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-8610
- Mfr. Part No.:
- ECQUAAF104K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | ECQUA | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 17.5mm | |
Depth | 5mm | |
Height | 12mm | |
Dimensions | 17.5 x 5 x 12mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series ECQUA | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 17.5mm | ||
Depth 5mm | ||
Height 12mm | ||
Dimensions 17.5 x 5 x 12mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE