Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 1μF, Surface Mount

Subtotal (1 unit)*

£2.83

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 6 left, ready to ship
  • Final 190 unit(s) shipping from 28 October 2025
Units
Per unit
1 +£2.83

*price indicative

Packaging Options:
RS Stock No.:
727-0350
Distrelec Article No.:
301-07-909
Mfr. Part No.:
ECWU1105KCV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1µF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

ECWU(C)

Length

9.8mm

Depth

6.3mm

Height

5.1mm

Dimensions

9.8 x 6.3 x 5.1mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

3925

Panasonic ECWU(C) Plastic Film Capacitors


Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications


Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.


SMT 85°C

Related links