Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 470nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 62 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 18£2.24£4.48
20 - 48£2.155£4.31
50 - 98£2.00£4.00
100 - 198£1.82£3.64
200 +£1.66£3.32

*price indicative

Packaging Options:
RS Stock No.:
727-0344
Mfr. Part No.:
ECWU1474KCV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470nF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

ECWU(C)

Length

7.7mm

Depth

5.5mm

Height

4mm

Dimensions

7.7 x 5.5 x 4mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Package/Case

3022

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Panasonic ECWU(C) Plastic Film Capacitors


Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications


Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.


SMT 85°C

Related links