Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 10nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.33

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.233£2.33
100 - 490£0.16£1.60
500 - 1490£0.144£1.44
1500 +£0.128£1.28

*price indicative

Packaging Options:
RS Stock No.:
727-0271
Mfr. Part No.:
ECHU1C103JX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

2mm

Depth

1.25mm

Height

1.1mm

Dimensions

2 x 1.25 x 1.1mm

Dielectric

PPS

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Package/Case

0805 (2012M)

Maximum Operating Temperature

+125°C

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C

Related links