Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 1nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.30

(exc. VAT)

£6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 1,200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.212£5.30
50 - 75£0.181£4.53
100 - 475£0.16£4.00
500 - 1975£0.138£3.45
2000 +£0.127£3.18

*price indicative

RS Stock No.:
727-0237
Mfr. Part No.:
ECHU1C102JX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

1.6mm

Depth

0.8mm

Height

0.7mm

Dimensions

1.6 x 0.8 x 0.7mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

0603 (1608M)

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C

Related links