Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 820nF, Through Hole
- RS Stock No.:
- 727-0133
- Mfr. Part No.:
- ECWF2W824JA
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.25
(exc. VAT)
£6.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.05 | £5.25 |
50 - 95 | £0.896 | £4.48 |
100 - 245 | £0.788 | £3.94 |
250 - 495 | £0.68 | £3.40 |
500 + | £0.63 | £3.15 |
*price indicative
- RS Stock No.:
- 727-0133
- Mfr. Part No.:
- ECWF2W824JA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 820nF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWF(A) | |
Lead Pitch | 15mm | |
Length | 18.1mm | |
Depth | 8.2mm | |
Height | 12.7mm | |
Dimensions | 18.1 x 8.2 x 12.7mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 820nF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWF(A) | ||
Lead Pitch 15mm | ||
Length 18.1mm | ||
Depth 8.2mm | ||
Height 12.7mm | ||
Dimensions 18.1 x 8.2 x 12.7mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole