Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.81

(exc. VAT)

£3.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 28 October 2025
  • Plus 500 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.281£2.81
100 - 240£0.132£1.32
250 +£0.126£1.26

*price indicative

Packaging Options:
RS Stock No.:
727-0051
Mfr. Part No.:
ECWF2W104JAQ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

5.1mm

Height

18.8mm

Dimensions

13 x 5.1 x 18.8mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors


Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications


These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links