Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 1μF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.10

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 795 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.02£5.10
25 +£0.97£4.85

*price indicative

Packaging Options:
RS Stock No.:
727-0017
Mfr. Part No.:
ECWF2105JA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1µF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

15mm

Length

18.1mm

Depth

8.5mm

Height

13.3mm

Dimensions

18.1 x 8.5 x 13.3mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors


Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications


These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links