Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 220nF, Through Hole
- RS Stock No.:
- 726-9997
- Mfr. Part No.:
- ECWF2224JAQ
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 430 unit(s) shipping from 01 December 2025
- Plus 500 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.465 | £4.65 |
100 - 240 | £0.246 | £2.46 |
250 + | £0.218 | £2.18 |
*price indicative
- RS Stock No.:
- 726-9997
- Mfr. Part No.:
- ECWF2224JAQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220nF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWF(A) | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 6.3mm | |
Height | 19.9mm | |
Dimensions | 13 x 6.3 x 19.9mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWF(A) | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 6.3mm | ||
Height 19.9mm | ||
Dimensions 13 x 6.3 x 19.9mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole