Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 330nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.84

(exc. VAT)

£5.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 1,360 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.484£4.84
50 - 90£0.465£4.65
100 - 240£0.431£4.31
250 - 490£0.392£3.92
500 +£0.357£3.57

*price indicative

Packaging Options:
RS Stock No.:
726-9994
Mfr. Part No.:
ECWF2334JAQ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

7.3mm

Height

20.9mm

Dimensions

13 x 7.3 x 20.9mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors


Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications


These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links