Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 220nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.82

(exc. VAT)

£8.185

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 25£1.364£6.82
30 - 145£1.294£6.47
150 - 745£1.228£6.14
750 - 1495£1.16£5.80
1500 +£1.088£5.44

*price indicative

Packaging Options:
RS Stock No.:
712-8562
Mfr. Part No.:
ECHU1H224JX9
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Suppression Class

X

Length

6mm

Depth

4.1mm

Height

2.8mm

Dimensions

6 x 4.1 x 2.8mm

Dielectric

PPS

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Package/Case

2416 (6041M)

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C

Related links