Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 100nF, Surface Mount
- RS Stock No.:
- 712-8552
- Mfr. Part No.:
- ECHU1H104JX9
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 175 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 2,320 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.06 | £5.30 |
25 - 95 | £0.762 | £3.81 |
100 + | £0.506 | £2.53 |
*price indicative
- RS Stock No.:
- 712-8552
- Mfr. Part No.:
- ECHU1H104JX9
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | ECHU(X) | |
Suppression Class | X | |
Length | 4.8mm | |
Depth | 3.3mm | |
Height | 2.1mm | |
Dimensions | 4.8 x 3.3 x 2.1mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 1913 (4833M) | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series ECHU(X) | ||
Suppression Class X | ||
Length 4.8mm | ||
Depth 3.3mm | ||
Height 2.1mm | ||
Dimensions 4.8 x 3.3 x 2.1mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 1913 (4833M) | ||
- COO (Country of Origin):
- JP
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Related links
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount